Filter Your Search
1 - 3 of 3 results
|
SP8803/A/DG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 3.3 GHz | EMITTER FOLLOWER | 8803 | PRESCALER | BIPOLAR | 3.3 GHz | 1 | COMPLEMENTARY | 90 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||
|
SP8803/A/DG
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 3.3 GHz | EMITTER FOLLOWER | 8803 | PRESCALER | BIPOLAR | 3.3 GHz | 1 | COMPLEMENTARY | 90 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 | |||
|
SP8803/A/DG
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 3.3 GHz | 3 pF | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 3.3 GHz | 1 | COMPLEMENTARY | 90 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |