Filter Your Search
1 - 4 of 4 results
|
SPC5565MVZ132
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 132 MHz | 2097152 | 81920 | 32 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, BGA324,22X22,40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
SPC5565MVZ132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | YES | CMOS | FLASH | 510 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | BGA | ||||||||||||||||
|
SPC5565MVZ132R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 132 MHz | 2097152 | 81920 | 32 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
SPC5565MVZ132R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | YES | CMOS | FLASH | 510 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown |