Filter Your Search
1 - 3 of 3 results
|
SPC5567MVR132
NXP Semiconductors
|
$79.2883 | Yes | Active | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
SPC5567MVR132R
Freescale Semiconductor
|
Check for Price | Yes | Active | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | S-PBGA-B416 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||
|
SPC5567MVR132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA-416 | unknown | 3A991.A.2 | 8542.31.00.01 |