Filter Your Search
1 - 4 of 4 results
|
SPC5604BF2VLL4
NXP Semiconductors
|
$13.3134 | Yes | Active | 32 | 48 MHz | 524288 | 32768 | E200 | 64 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
SPC5604BF2VLL4R
NXP Semiconductors
|
$34.0270 | Yes | Active | 32 | 48 MHz | 524288 | 32768 | E200 | 64 | 16 MHz | 79 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
SPC5604BF2VLL4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 524288 | 32768 | E200 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
SPC5604BF2VLL4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 524288 | 32768 | E200 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 |