Filter Your Search
1 - 2 of 2 results
![]() |
SPC5604BK0VLL6
NXP Semiconductors
|
$7.0456 | Yes | Yes | Active | 32 | 64 MHz | 524288 | 32768 | E200Z0 | 16 MHz | 79 | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 5V SUPPLY VOLTAGE | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 7 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
![]() |
SPC5604BK0VLL6R
NXP Semiconductors
|
$20.0978 | Yes | Yes | Active | 32 | 64 MHz | 524288 | 32768 | E200Z0 | 16 MHz | 79 | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 5V SUPPLY VOLTAGE | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 7 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |