Filter Your Search
1 - 1 of 1 results
|
SPC560P34L3BEABY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 196608 | 12288 | E200Z0H | 32 | 32 | 40 MHz | 64 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |