Filter Your Search
1 - 3 of 3 results
|
SPC5643LFF2MMM8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | E200 | YES | 3.3 V | MICROCONTROLLER | CMOS | FLASH | 280 mA | AUTOMOTIVE | S-PBGA-B257 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 257 | PLASTIC/EPOXY | FBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
SPC5643LFF2MMM8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 64 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.63 V | 3 V | 257 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LFBGA, | 3A991.A.2 | ||||||||||||||||||||
|
SPC5643LFF2MMM8
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 131072 | E200 | 64 | 32 | 40 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 280 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B257 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 |