Filter Your Search
1 - 1 of 1 results
![]() |
SPC564A80L7CFCR
STMicroelectronics
|
$17.0706 | Yes | Yes | Active | 32 | 80 MHz | 1048576 | 196608 | 16 | 32 | 40 MHz | 120 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 32 | YES | FLASH | 445 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, LQFP-176 | 176 | not_compliant | 3A991.A.2 | 8542.31.00.01 |