Filter Your Search
1 - 2 of 2 results
|
SPC5674KF0VMS2R
NXP Semiconductors
|
$41.6800 | Yes | Active | 32 | 180 MHz | 1572864 | 393216 | E200 | 40 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 900 mA | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
SPC5674KF0VMS2R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 180 MHz | 1572864 | 393216 | E200 | YES | CMOS | FLASH | 900 mA | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 473 | PLASTIC/EPOXY | FBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP |