Filter Your Search
1 - 1 of 1 results
|
SPC56EL54L5CBFSY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 786432 | 98304 | SPC56 | 64 | 32 | 40 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 311.6 mA | 3.63 V | 3 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |