Filter Your Search
1 - 1 of 1 results
|
SPC5745BFK1AVMH2
NXP Semiconductors
|
$20.0451 | Yes | Active | 32 | 120 MHz | 2097152 | 262144 | E200Z4 | 40 MHz | 65 | 64 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 8 | 8 | NO | FLASH | 264 mA | 1.32 V | 1.2 V | S-PBGA-B100 | e2 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.41 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | MAPBGA-100 | compliant | 5A992.C | 8542.31.00.01 | NXP |