Filter Your Search
1 - 2 of 2 results
|
SPC5747CFK0AMKU6
NXP Semiconductors
|
$27.4120 | Yes | Active | 32 | 160 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 129 | 64 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 1 | 8 | 8 | NO | FLASH | 264 mA | 1.32 V | 1.2 V | S-PQFP-G176 | e3 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 176 | PLASTIC/EPOXY | HLQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP-176 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||
|
SPC5747CFK0AMKU6
Nexperia
|
Check for Price | Active | MICROCONTROLLER, RISC | NEXPERIA | compliant |