Filter Your Search
1 - 1 of 1 results
|
SPC584B70E5EHC0X
STMicroelectronics
|
$23.1866 | Yes | Active | 32 | 120 MHz | 2097152 | 131072 | E200Z4 | 40 MHz | 1 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 23 | 8 | 8 | YES | FLASH | 55 mA | 1.26 V | 1.14 V | S-PQFP-G144 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HTFQFP | HQFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | TQFP-144 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |