Filter Your Search
1 - 1 of 1 results
|
SPC584B70E7MGF1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 2097152 | 131072 | E200Z4 | 40 MHz | 9 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 8 | 8 | 8 | YES | FLASH | 1.26 V | 1.14 V | S-PQFP-G176 | 125 °C | -40 °C | AEC-Q100 | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |