Filter Your Search
1 - 1 of 1 results
|
SPC58NE84E7QMSAR
STMicroelectronics
|
$21.9408 | Yes | Active | 32 | 180 MHz | 6291456 | 622592 | SPC58 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE GTM(40 I/P CH, 104 O/P CH), CAN(8) | NO | YES | YES | 96 | 8 | NO | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; ISO 26262 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | compliant | 5A991.B.4.A | 8542.31.00.01 | 2018-04-20 | STMicroelectronics |