Filter Your Search
1 - 2 of 2 results
|
SPC8282F1A
Epson Electronics America Inc
|
Check for Price | No | Active | PCMCIA | 16 | 16 | 8 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP | LFQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.31.00.01 | ||
|
SPC8282F1A
Seiko Epson Corporation
|
Check for Price | No | Active | PCMCIA | 16 | 16 | 8 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 28 mm | 28 mm | SEIKO EPSON CORP | LFQFP, QFP208,1.2SQ,20 | unknown | 8542.31.00.01 |