Parametric results for: SPD30N03S2L-10 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: spd30n03s2l10
Select parts from the table below to compare.
Compare
Compare
SPD30N03S2L10GBTMA1
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 30 A 14.6 mΩ AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 A SILICON TO-252 R-PSSO-G2 e3 1 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon
SPD30N03S2L-10
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 30 A 14.6 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 82 W 120 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 3 175 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 compliant EAR99 TO-252 4
SPD30N03S2L-10G
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 30 A 14.6 Ω AVALANCHE RATED 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 120 A SILICON TO-252AA R-PSSO-G2 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 compliant EAR99 TO-252AA 4