Filter Your Search
1 - 10 of 274 results
|
CS6422-IS
Cirrus Logic
|
$8.8717 | No | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
CS6422-CSZ
Cirrus Logic
|
$10.3195 | Yes | Yes | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | 80 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | |||||
|
PBL38811/1N
Ericsson
|
Check for Price | Obsolete | 3.2 V | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.48 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
IL34119D
IKSemicon Co Ltd
|
Check for Price | Contact Manufacturer | 3 V | SPEAKER PHONE CIRCUIT | 1 | OTHER | R-PDSO-G8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | IK SEMICON CO LTD | SOP, | unknown | |||||||||||||||||
|
PSB45030-T
Infineon Technologies AG
|
Check for Price | No | Obsolete | BIPOLAR | SPEAKER PHONE CIRCUIT | 2.75 mA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TEA1094AT
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 4.4 mA | OTHER | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
MC33218AP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 6 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.69 mm | 4.44 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, DIP-24 | unknown | 8542.39.00.01 | |||||||||
|
TEA1095
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | 1 | 3.8 µA | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.7 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||||
|
MC34018L-E28-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5.4 V | SPEAKER PHONE CIRCUIT | 1 | 9 µA | OTHER | R-XDIP-T28 | Not Qualified | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 25.6 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | SDIP, SDIP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||||
|
PBL3881N
Ericsson
|
Check for Price | Obsolete | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.75 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 22 | unknown | 8542.39.00.01 |