Filter Your Search
1 - 10 of 274 results
![]() |
CS6422-IS
Cirrus Logic
|
$8.8717 | No | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||||
![]() |
CS6422-CSZ
Cirrus Logic
|
$10.3195 | Yes | Yes | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | 80 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | |||||
![]() |
TA31050N
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | SPEAKER PHONE CIRCUIT | 1 | 25 mA | COMMERCIAL EXTENDED | R-PDIP-T42 | e0 | Not Qualified | 75 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.39.00.01 | ||||||||
|
TEA1098A
Unisonic Technologies Co Ltd
|
Check for Price | Active | BIPOLAR | SPEAKER PHONE CIRCUIT | OTHER | R-PDSO-G40 | Not Qualified | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | SSOP | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 750 µm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC34018DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 60 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
XR-T6420-2CJ
Exar Corporation
|
Check for Price | No | Transferred | 5 V | BIPOLAR | SPEAKER PHONE CIRCUIT | -5 V | 8 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | EXAR CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | |||||||||||||
![]() |
PBL38811/1N
Ericsson
|
Check for Price | Obsolete | 3.2 V | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.48 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
XR-T6420-1CP
MaxLinear Inc
|
Check for Price | No | Obsolete | 6 V | BIPOLAR | SPEAKER PHONE CIRCUIT | -6 V | 30 mA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXLINEAR INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
MC33219ADW
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.395 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | |||||||||||||||||
![]() |
AS2522AQ
ams
|
Check for Price | Obsolete | CMOS | SPEAKER PHONE CIRCUIT | 1 | OTHER | S-PQFP-G32 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | AMS AG | QFP | QFP, | 32 | unknown | 8542.39.00.01 |