Filter Your Search
1 - 2 of 2 results
|
SPF5004
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 35 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | YES | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.28 mm | 2.7 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SPF5004
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 14 V | 10 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 35 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.28 mm | 2.7 mm | 7.5 mm | SANKEN ELECTRIC CO LTD | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 |