Filter Your Search
1 - 2 of 2 results
|
SPM10054T-4R7M-HZ
TDK Corporation
|
$1.3192 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 12.1 mΩ | 20 % | YES | 100 kHz | 14.3 A | Metal | 4239 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM10054T-4R7M-HZR
TDK Corporation
|
$1.9992 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14 mΩ | 20 % | YES | 100 kHz | 9.5 A | Metal | 4439 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | TDK |