Filter Your Search
1 - 2 of 2 results
|
SPM5030T-1R0M
TDK Corporation
|
$1.0427 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 11.5 mΩ | 20 % | YES | 100 kHz | 10.1 A | Metal | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SPM5030T-1R0M-HZ
TDK Corporation
|
$1.0811 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 11.5 mΩ | 20 % | YES | 100 kHz | 10.4 A | Metal | 2020 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.2 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |