Filter Your Search
1 - 1 of 1 results
|
SPM6545VT-150M-D
TDK Corporation
|
$0.7982 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 79.2 mΩ | 20 % | YES | 100 kHz | 3.7 A | METAL COMPOSITE | 2826 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Wound | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7 mm | 6.5 mm | TDK CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | TDK |