Parametric results for: SPM7054VT-150M-D under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spm7054vt150md
Select parts from the table below to compare.
Compare
Compare
SPM7054VT-150M-D
TDK Corporation
$0.7570 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 54.8 mΩ 20 % YES 100 kHz 4.5 A METAL COMPOSITE 3028 POWER INDUCTOR 1 YES DCR IS MEASURED AT 10 % TOLERANCE AEC-Q200 155 °C -55 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.4 mm 7.5 mm 7 mm TDK CORP CHIP unknown EAR99 8504.50.80.00 TDK