Filter Your Search
1 - 4 of 4 results
|
SPMCM16Z2BVPV20
NXP Semiconductors
|
Check for Price | No | Active | 16 | 20.98 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | YES | MROM | 140 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | PLASTIC, TQFP-144 | unknown | 8542.31.00.01 | ||||||
|
SPMCM16Z2BVPV20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 8192 | 2048 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | TQFP-144 | unknown | 8542.31.00.01 | ||||
|
SPMCM16Z2BVPV20
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 20.98 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, TQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | |||||
|
SPMCM16Z2BVPV20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 8192 | 2048 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | QFP | 144 |