Parametric results for: SPP02N60S5 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: spp02n60s5
Select parts from the table below to compare.
Compare
Compare
SPP02N60S5
Rochester Electronics LLC
Check for Price No Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.8 A 3 Ω AVALANCHE RATED, HIGH VOLTAGE 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB GREEN, PLASTIC, TO-220, 3 PIN 3 unknown
SPP02N60S5
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.8 A 3 Ω AVALANCHE RATED, HIGH VOLTAGE 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 W 3.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 Infineon
SPP02N60S5HKSA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.8 A 3 Ω AVALANCHE RATED, HIGH VOLTAGE 50 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99