Filter Your Search
1 - 9 of 9 results
|
SPT9693SCU
Cadeka Microcircuits LLC
|
Check for Price | Obsolete | COMPARATOR | CADEKA MICROCIRCUITS LLC | unknown | ||||||||||||||||||||||||||||||||||||
|
SPT9693SCU
Signal Processing Technologies
|
Check for Price | Transferred | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SIGNAL PROCESSING TECHNOLOGIES | unknown | DIE | ||||||||||||||||
|
SPT9693SCJ
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | DIP, | DIP | 20 | EAR99 | 8542.39.00.01 | |||||||
|
SPT9693SCC
Exar Corporation
|
Check for Price | Obsolete | COMPARATOR | EXAR CORP | unknown | , | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SPT9693SCC
Signal Processing Technologies
|
Check for Price | No | Transferred | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | unknown | LCC-20 | |||||||||
|
SPT9693SCP
Signal Processing Technologies
|
Check for Price | No | Transferred | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | unknown | PLASTIC, LCC-20 | |||||||||
|
SPT9693SCJ
Signal Processing Technologies
|
Check for Price | No | Transferred | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | unknown | SIDE BRAZED, DIP-20 | |||||||||
|
SPT9693SCP
Exar Corporation
|
Check for Price | Obsolete | COMPARATOR | EXAR CORP | unknown | , | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SPT9693SCP
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 150 nA | 450 ps | 2 | COMPARATOR | 10 V | -10 V | -11 V | OPEN-EMITTER | 11 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | QCCJ, | QLCC | 20 | EAR99 | 8542.39.00.01 |