Filter Your Search
1 - 1 of 1 results
|
SPVQ350200
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 100 mA | 12 V | 300000 Cycle(s) | 1 mΩ | SPDT | VERTICAL | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 0.1A@12VDC | 100 MΩ | 3.0024 N | -40 °C | 85 °C | PANEL MOUNT | BREAK-BEFORE-MAKE | NO | WIRE | 5.7912 mm | 11.9888 mm | 13.0048 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.55 |