Filter Your Search
1 - 4 of 4 results
|
SPX1004N-1.2/TR
Sipex Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.3 % | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | TO-226AA, TO-92, 3 PIN | unknown | ||||||||
![]() |
SPX1004N-1.2/TR
Exar Corporation
|
Check for Price | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | EXAR CORP | TO-92, | unknown | TO-92 | 3 | EAR99 | 8542.39.00.01 | ||||||||
|
SPX1004N-1-2/TR
Sipex Corporation
|
Check for Price | No | Transferred | 1.235 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-226AA, TO-92, 3 PIN | unknown | |||||||||||||
![]() |
SPX1004N-1-2/TR
Exar Corporation
|
Check for Price | No | Obsolete | 1.235 V | 1.225 V | 1.245 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | CMOS | COMMERCIAL | 0.8 % | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | EXAR CORP | TO-92, SIP3,.1,50 | unknown | TO-92 | 3 | EAR99 | 8542.39.00.01 |