Filter Your Search
1 - 2 of 2 results
|
SPX1084AT-3.3
Sipex Corporation
|
Check for Price | No | Transferred | 25 V | 4.8 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.399 V | 3.069 V | 7 % | R-PSSO-G2 | e0 | Not Qualified | 3 | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1084AT-3.3
Exar Corporation
|
Check for Price | No | Obsolete | 25 V | 4.8 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.399 V | 3.069 V | 7 % | R-PSSO-G2 | Not Qualified | 3 | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.6 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | EXAR CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |