Filter Your Search
1 - 2 of 2 results
|
SPX1521S-L-2.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 20 V | 6 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX1521S-L-2.5
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 6 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOP, | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.39.00.01 |