Filter Your Search
1 - 10 of 36 results
|
SPX1585AT-L/TR
MaxLinear Inc
|
$0.9446 | Yes | Active | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 1.2 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | MAXLINEAR INC | LEAD FREE, TO-263, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX1585AT-1.5
MaxLinear Inc
|
Check for Price | No | Active | 10 V | 3.3 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G3 | Not Qualified | 1 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SPX1585AT-3.3/ER-L
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1.1 V | 5 A | 1 | YES | FIXED | 10 V | 0.0066 % | 0.0099 % | BIPOLAR | 2 % | e3 | Not Qualified | 2 | 125 °C | -45 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | MATTE TIN | 2.54 mm | SINGLE | EXAR CORP | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SPX1585AT-3.3-L
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1.1 V | 5 A | 1 | YES | FIXED | 10 V | 0.0032 % | 0.0048 % | BIPOLAR | 2 % | e3 | Not Qualified | 2 | 125 °C | -45 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | MATTE TIN | 2.54 mm | SINGLE | EXAR CORP | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SPX1585AT-L-2-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SPX1585AT-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.8 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
SPX1585AT/ER
Exar Corporation
|
Check for Price | No | Transferred | 1.1 V | 5 A | 1 | YES | ADJUSTABLE | 0.047 | 0.3 % | 9 V | 1.25 V | BIPOLAR | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | YES | 2.54 mm | SINGLE | EXAR CORP | , SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
![]() |
SPX1585AT-L-3.3
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.8 V | 3.3 V | 1.1 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.0066 % | 0.0099 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -45 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | LEAD FREE, TO-263, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||
![]() |
SPX1585AT-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 1.2 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 245 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | EXAR CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||||||||
|
SPX1585AT
Sipex Corporation
|
Check for Price | No | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 1.2 V | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -45 °C | 225 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.4074 mm | 10.1854 mm | 4.826 mm | SIPEX CORP | TO-263, | unknown | Adjustable,Positive,Single Output,Ldo |