Filter Your Search
1 - 10 of 38 results
|
SPX1587AU-L-2-5
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.25 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX1587AU-1.8-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 3.3 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX1587AU-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 10 V | 6.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
![]() |
SPX1587AU-L-5.0
Exar Corporation
|
Check for Price | Yes | Obsolete | 10 V | 6.5 V | 5 V | 1.1 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | EXAR CORP | TO-220, | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | ||||||||
|
SPX1587AU-1.8
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 1.8 V | 1.1 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.0054 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SPX1587AU-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 6.5 V | 5 V | 1.1 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
SPX1587AU-L-3-3
Rochester Electronics LLC
|
Check for Price | Yes | Active | 10 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | R-PSFM-T3 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | TO-220AB | 3 | |||||||||||
|
SPX1587AU-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.5 V | 1 | 15 V | 1.25 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220AB, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1587AU-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.5 V | 1 | 15 V | 1.25 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | EXAR CORP | ROHS COMPLIANT, TO-220AB, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1587AU-1-8
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |