Filter Your Search
1 - 1 of 1 results
|
SPX2810AT/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 10 V | 1.25 V | R-PSSO-G3 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Adjustable,Positive,Single Output,Ldo |