Filter Your Search
1 - 10 of 15 results
|
SPX2815T-L-3.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.616 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX2815T-L-2.5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SPX2815T-L-1.5
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 V | 2.75 V | 1.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.545 V | 1.455 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.616 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | EXAR CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||||||
|
SPX2815T-L-3.0
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -45 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.616 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | EXAR CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||||||||
|
SPX2815T-L-3.3
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.399 V | 3.201 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
SPX2815T-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.5 V | 1 | 15 V | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263AA, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
SPX2815T-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.399 V | 3.201 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX2815T-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.5 V | 1 | 15 V | 1.25 V | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-263AA, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||
|
SPX2815T-L-2.5/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX2815T-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 6.5 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.15 V | 4.85 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo |