Filter Your Search
1 - 3 of 3 results
|
SPX2815T-L-2.5
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX2815T-L-2.5/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | 3 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX2815T-L-2.5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 10 V | 4.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.575 V | 2.425 V | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |