Filter Your Search
1 - 3 of 3 results
|
SPX29300T-1.8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 4.826 mm | SIPEX CORP | TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX29300T-1-8/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 225 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX29300T-1-8/TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | R-PSSO-G3 | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |