Filter Your Search
1 - 6 of 6 results
|
SPX29300T-3.3-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SPX29300T-3.3-L
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
SPX29300T-3.3-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | EXAR CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||
|
SPX29300T-3.3-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | EXAR CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||
|
SPX29300T-3.3-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
SPX29300T-3.3-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |