Filter Your Search
1 - 3 of 3 results
|
SPX29300U-2.5
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||
|
SPX29300U-2.5-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||
|
SPX29300U-2-5
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |