Filter Your Search
1 - 3 of 3 results
|
SPX29300U-L-3-3
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX29300U-L-3.3
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SIPEX CORP | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX29300U-L-3-3
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 4.3 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | R-PSFM-T3 | e3 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, TO-220AB, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | TO-220AB | 3 |