Filter Your Search
1 - 3 of 3 results
|
SPX29302T5-L/TR
MaxLinear Inc
|
$1.0257 | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 16 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | MaxLinear, Inc. | ||||||||||||
|
SPX29302T5-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 16 V | 1.25 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | LEAD FREE, TO-263BA, 5 PIN | |||||||||||||||
|
SPX29302T5-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 450 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.036 | 1 % | 1 | 16 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | EXAR | TO-263BA, 5 PIN | D2PAK | 4 |