Filter Your Search
1 - 2 of 2 results
|
SPX2945R-3.3/TR
Sipex Corporation
|
Check for Price | No | Transferred | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G2 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | SINGLE | SIPEX CORP | TO-252AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX2945R-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 20 V | 6 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G2 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.5 mm | SINGLE | 6.096 mm | 6.5405 mm | 2.38 mm | SIPEX CORP | TO-252AA, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |