Filter Your Search
1 - 1 of 1 results
|
SPX2946T3-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.382 V | 3.217 V | 2.5 % | R-PSSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.6 mm | SIPEX CORP | TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |