Filter Your Search
1 - 10 of 44 results
|
SPX2951ACS-5.0/TR
Exar Corporation
|
Check for Price | No | No | Transferred | 5 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.01 % | 29 V | 1.24 V | BIPOLAR | 1.5 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SPX2951ACS-5.0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 300 mV | 150 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 30 V | 1 | 30 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
SPX2951ACS-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 150 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 30 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX2951CS-5.0
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.01 % | 29 V | 1.24 V | BIPOLAR | 2.4 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SIPEX CORP | SOIC-8 | unknown | |||||||||||||||||||
|
SPX2951CS-5.0/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | 5 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.01 % | 29 V | 1.24 V | BIPOLAR | 2.4 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SPX2951CS-L-3.3/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.0066 % | 0.0066 % | 29 V | 1.24 V | BIPOLAR | 2.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SPX2951CS-L-3.3/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 300 mV | 150 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 30 V | 1 | 30 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
SPX2951ACS-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 150 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 30 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | LEAD FREE, SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX2951ACS-5.0/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | 5 V | 300 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.01 % | 0.01 % | 29 V | 1.24 V | BIPOLAR | 1.5 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SPX2951ACS-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 300 mV | 150 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 30 V | 1 | 30 V | 1.24 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo |