Filter Your Search
1 - 2 of 2 results
|
SPX2954N-L-3.3
Sipex Corporation
|
Check for Price | Yes | Obsolete | 30 V | 4.3 V | 3.3 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.399 V | 3.201 V | 3 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||
|
SPX2954N-L-3-3/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 30 V | 4.3 V | 3.3 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.399 V | 3.201 V | 3 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |