Filter Your Search
1 - 10 of 11 results
|
SPX3819R2-L-1.2
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | EXAR CORP | DFN | HTSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3819R2-L-1.2/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | EXAR CORP | DFN | HTSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX3819R2-L-1-2
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.5 V | 1.2 V | 340 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.0166 % | 0.0048 % | 1 | 1.212 V | 1.188 V | BIPOLAR | 2 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | SIPEX CORP | ROHS COMPLIANT, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||
|
SPX3819R2-L-1-2/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | SIPEX CORP | ROHS COMPLIANT, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||||||||
|
SPX3819R2-L-1.2/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | 1 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MAXLINEAR INC | HTSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SPX3819R2-L-1-2/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | 1 % | R-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MAXLINEAR INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | |||||||||||||
|
SPX3819R2-L-1-2
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | 1 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | SIPEX CORP | ROHS COMPLIANT, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | EXAR | ||||||||||||||||
|
SPX3819R2-L-1.2/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | SIPEX CORP | ROHS COMPLIANT, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX3819R2-L-1.2
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | SIPEX CORP | ROHS COMPLIANT, DFN-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
SPX3819R2-L-1.2
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 2.5 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.212 V | 1.188 V | 1 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1.05 mm | MAXLINEAR INC | ROHS COMPLIANT, DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |