Filter Your Search
1 - 1 of 1 results
|
SPX3819S-3.0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MO-012AA, SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo |