Filter Your Search
1 - 3 of 3 results
|
SPX385AM-2.5/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 140 ppm/°C | INDUSTRIAL | 1 % | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | MAXLINEAR INC | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SPX385AM-2.5/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | TSSOP, TO-236 | unknown | |||||||
![]() |
SPX385AM-2.5/TR
Exar Corporation
|
Check for Price | No | Yes | Transferred | 2.5 V | YES | NO | BIPOLAR | 140 ppm/°C | INDUSTRIAL | 1 % | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | EXAR CORP | , TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |