Filter Your Search
1 - 3 of 3 results
|
SPX385BS-5-0/TR
Exar Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.9 V | 5.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SPX385BS-5-0/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 4.9 V | 5.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown | ||||||||||
|
SPX385BS-5-0/TR
MaxLinear Inc
|
Check for Price | No | Active | 5 V | 4.9 V | 5.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 |