Filter Your Search
1 - 6 of 6 results
|
SPX385M1-1.2-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | |||||
|
SPX385M1-1.2-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | LEAD FREE, SOT-89, 3 PIN | compliant | |||||||
|
SPX385M1-1.2-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||
|
SPX385M1-1.2-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | |||||
|
SPX385M1-1.2-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||
|
SPX385M1-1.2-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | SIPEX CORP | LEAD FREE, SOT-89, 3 PIN | compliant |